Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boot, UK 11, EU 46

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-1070
Mfr. Part No.:
SDR15CSIZ-11
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

SDR15CSIZ

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Stainless Steel

ESD Safe

No

RoHS Status: Not Applicable

COO (Country of Origin):
TR
The Magnum Groundmaster safety boot has breathable full grain cow hide leather upper and abrasion resistant moisture wicking textile lining with flexible soling system with antistatic properties, shock absorption, heat resistance and SRC rated slip resistance.

Side zip for easy donning and removal
Ridged bump cap for extra durability
Open cell PU footbed

Available in sizes:
UK7/EU41: RS# 2681066
UK8/EU42: RS# 2681067
UK10/EU44.5: RS# 2681069
UK11/EU46: RS# 2681070
UK12/EU47: RS# 2681071
UK13/EU48: RS# 2681072

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy