Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011

Subtotal (1 pair)*

$164.03

(exc. GST)

$180.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$164.03

*price indicative

RS Stock No.:
268-1066
Mfr. Part No.:
SDR15CSIZ-07
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

SDR15CSIZ

Product Type

Safety Boots

Gender

Unisex

Size EU

41

Size UK

7

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Steel

Resistance Features

Anti-Static

Size US

8

Additional Safety Features

HRO

Midsole Material

Steel

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TR
The Magnum Ankle boots are the safety shoes, totally with "no metal". It is comfortable U-Power Gore-Tex, with water-repellent soft pull-up upper. It has waterproof and breathable composite toecap.

•Anti slip sole

•Antistatic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy