Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boot, UK 8, EU 42
- RS Stock No.:
- 268-1067
- Mfr. Part No.:
- SDR15CSIZ-08
- Brand:
- Goliath
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-1067
- Mfr. Part No.:
- SDR15CSIZ-08
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | SDR15CSIZ | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series SDR15CSIZ | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
ESD Safe No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
The Magnum Groundmaster safety boot has breathable full grain cow hide leather upper and abrasion resistant moisture wicking textile lining with flexible soling system with antistatic properties, shock absorption, heat resistance and SRC rated slip resistance.
Side zip for easy donning and removal
Ridged bump cap for extra durability
Open cell PU footbed
Ridged bump cap for extra durability
Open cell PU footbed
Related links
- Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boot EU 44
- Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boot EU 46
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 42
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 8 EN ISO 20345:2011
- Goliath Red Industry Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 42
- Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- MAGNUM Utah Black Steel Toe Capped Unisex Safety Boot EU 42
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 42
