Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Safety Boots 13, EU 48 EN ISO 20345:2011
- RS Stock No.:
- 268-1072
- Mfr. Part No.:
- SDR15CSIZ-13
- Brand:
- Goliath
Subtotal (1 pair)*
$164.03
(exc. GST)
$180.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $164.03 |
*price indicative
- RS Stock No.:
- 268-1072
- Mfr. Part No.:
- SDR15CSIZ-13
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | SDR15CSIZ | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | HRO | |
| Resistance Features | Anti-Static | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series SDR15CSIZ | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Steel | ||
Additional Safety Features HRO | ||
Resistance Features Anti-Static | ||
Size US 14 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The Magnum Groundmaster safety boot has breathable full grain cow hide leather upper and abrasion resistant moisture wicking textile lining with flexible soling system with antistatic properties, shock absorption, heat resistance and SRC rated slip resistance.
Side zip for easy donning and removal
Ridged bump cap for extra durability
Open cell PU footbed
Related links
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 6 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 8 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 11 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 4 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 3 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 9 EN ISO 20345:2011
- Goliath SDR15CSIZ Black Stainless Steel Toe Capped Unisex Groundmaster Safety Shoe 10 EN ISO 20345:2011
