Dunlop White Steel Toe Capped Unisex Safety Wellingtons, UK 3, EU 36

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
253-7513
Mfr. Part No.:
D033/36
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3

Colour

White

Safety Toe

Yes

Safety Toe Type

Stainless Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Penetration Resistant

No

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S4

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Polyurethane

RoHS Status: Exempt

The Dunlop foodpro purofort multigrip PU safety wellington S4 CI SRC has an extra smooth design and shaft for easy cleaning. It has a red eyelet on the back of the boot which allows the boots to be hung up. It offers the highest slip resistance in wet contaminated areas making this perfect for end users within the food processing industry. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.

Made up of purofort polyurethane (PU)
Fully waterproof
Anti bac lining
Cold insulation down to -20°C
Steel toecaps
Energy absorbing heels for comfort and support
Excellent slip resistance

Available in sizes:
UK3/EU36: RS# 2537513
UK8/EU42: RS# 2348098
UK9/EU43.5: RS# 2348099
UK10/EU44.5: RS# 2348100
UK11/EU45.5: RS# 2348101
UK12/EU47: RS# 2467834
UK13/EU48: RS# 2467833
UK13/EU48: RS# 2537514
UK14/EU49: RS# 2537515

Related links