Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington 14 EN 345.S5
- RS Stock No.:
- 253-7515
- Mfr. Part No.:
- D033/49
- Brand:
- Dunlop
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$130.90
(exc. GST)
$143.99
(inc. GST)
- RS Stock No.:
- 253-7515
- Mfr. Part No.:
- D033/49
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Wellington | |
| Gender | Unisex | |
| Size UK | 14 | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN 345.S5 | |
| Upper Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Wellington | ||
Gender Unisex | ||
Size UK 14 | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN 345.S5 | ||
Upper Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Dunlop foodpro purofort multigrip PU safety wellington S4 CI SRC has an extra smooth design and shaft for easy cleaning. It has a red eyelet on the back of the boot which allows the boots to be hung up. It offers the highest slip resistance in wet contaminated areas making this perfect for end users within the food processing industry. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.
Made up of purofort polyurethane (PU)
Fully waterproof
Anti bac lining
Cold insulation down to -20°C
Steel toecaps
Energy absorbing heels for comfort and support
Excellent slip resistance
Related links
- Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington 13 EN 345.S5
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Wellington 14 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 14 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 7 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 5 EN 345.S5
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington 4 EN 345.S5
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Wellington 13 EN 345.S5
- Dunlop Black Stainless Steel Toe Capped Unisex Safety Wellington 13 EN 345.S5

