Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 S4 CI SRC
- RS Stock No.:
- 234-8100
- Mfr. Part No.:
- CA61131/44
- Brand:
- Dunlop
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$130.90
(exc. GST)
$143.99
(inc. GST)
- RS Stock No.:
- 234-8100
- Mfr. Part No.:
- CA61131/44
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | A | |
| Size JP/CN | 28.5 | |
| Size US | 11 | |
| Resistance Features | Slip Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S4 CI SRC | |
| Slip Resistance Rating | SRC | |
| Upper Material | Polyurethane | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features A | ||
Size JP/CN 28.5 | ||
Size US 11 | ||
Resistance Features Slip Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S4 CI SRC | ||
Slip Resistance Rating SRC | ||
Upper Material Polyurethane | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Dunlop FoxPro Purofort multigrip PU Safety Wellingtons S4 CI SRC features an extra smooth design and shaft that is easy to clean, an orthopaedic insole, has a red eyelet on the back of the boot which allows the boots to be hung up. Dunlop introduces a new generation of Purofort boots for the food processing segment Industry. The mould of this boot has been specifically developed for food processing. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.
It is light and durable
Cold insulation up to -20 degrees
Highest slip resistance in wet contaminated areas
Gender specific design
Various colours preventing cross-contamination
Related links
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 S4 CI SRC
- Dunlop Blue Stainless Steel Toe Capped Unisex Safety Wellington, EU 44 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S4 CI SRC

