Dunlop White Stainless Steel Toe Capped Unisex Safety Wellington 13 EN 345.S5

Subtotal (1 pair)*

$149.03

(exc. GST)

$163.93

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$149.03

*price indicative

RS Stock No.:
253-7514
Mfr. Part No.:
D033/48
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Product Type

Safety Wellington

Gender

Unisex

Size UK

13

Colour

White

Safety Toe Type

Stainless Steel

Additional Safety Features

A

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Polyurethane

Sole Material

Polyurethane

Standards/Approvals

EN 345.S5

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
BE
The Dunlop foodpro purofort multigrip PU safety wellington S4 CI SRC has an extra smooth design and shaft for easy cleaning. It has a red eyelet on the back of the boot which allows the boots to be hung up. It offers the highest slip resistance in wet contaminated areas making this perfect for end users within the food processing industry. It is resistant to minerals, animal and plant oils and fats, disinfectants, fertilizer, solvents and various other chemicals.

Made up of purofort polyurethane (PU)

Fully waterproof

Anti bac lining

Cold insulation down to -20°C

Steel toecaps

Energy absorbing heels for comfort and support

Excellent slip resistance

Related links