RS PRO USB 3.1, Male USB C to Female USB C, 500mm
- RS Stock No.:
- 235-4777
- Distrelec Article No.:
- 304-02-969
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$39.68
(exc. GST)
$43.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $39.68 |
| 5 - 9 | $37.70 |
| 10 - 24 | $35.81 |
| 25 - 124 | $34.01 |
| 125 + | $32.31 |
*price indicative
- RS Stock No.:
- 235-4777
- Distrelec Article No.:
- 304-02-969
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Connector 1 | USB C | |
| Connector 2 | USB C | |
| USB Cable Type | USB Extension Cable | |
| USB Version | USB 3.1 | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Female | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Connector 1 USB C | ||
Connector 2 USB C | ||
USB Cable Type USB Extension Cable | ||
USB Version USB 3.1 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Female | ||
- COO (Country of Origin):
- CN
RS PRO Male USB C to Female USB C USB Extension Cable
In need of extension cables with Male USB C to Female USB C capability then RS PRO has the accessories for you. Here on offer are multiple variants, each cable support power delivery charging at 60 watts, USB 3.1 5Gb/s data transfer speeds, and can be used as a video cable 5k at 60Hz video output and audio transmission.
Why would you choose these extension cables?
USB extension cables are plug-and-play leads that extend and enable you to connect and disconnect personal devices such as laptops and mobile phones. USB C connectors support reversible plug orientation, providing flexible convenience for the user.
Features and Benefits
- Male to Female USB C
- Extension cable
- Type: USB 3.1, 5Gb/s data transfer speeds
- 60 W
- Cable OD: 4.5 mm
- Colour: Black
Variants available separately
What does USB 3.0 mean?
USB (Universal Serial Bus) is an industry-standard that indicates the spec of cables & connectors, power supply, and communication interfaces. USB 3.1 Gen 1 is commonly known as "SuperSpeed" (SS) or USB 3.0. The term USB 3.1 Gen 1 is a synonym for USB 3.0.
Applications
- Audio & Video Equipment
- Computers
- Laptops
- Tablets
- Mobile cell phones
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
