RS PRO USB 3.1, Male USB Type C to Female USB Type C, Black, 1.5 m
- RS Stock No.:
- 235-4780
- Distrelec Article No.:
- 304-05-532
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.55
(exc. GST)
$55.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $50.55 |
| 5 - 9 | $48.03 |
| 10 - 24 | $45.65 |
| 25 - 124 | $43.38 |
| 125 + | $41.24 |
*price indicative
- RS Stock No.:
- 235-4780
- Distrelec Article No.:
- 304-05-532
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1.5m | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1.5m | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Male USB C to Female USB C USB Extension Cable
In need of extension cables with Male USB C to Female USB C capability then RS PRO has the accessories for you. Here on offer are multiple variants, each cable support power delivery charging at 60 watts, USB 3.1 5Gb/s data transfer speeds, and can be used as a video cable 5k at 60Hz video output and audio transmission.
Why would you choose these extension cables?
USB extension cables are plug-and-play leads that extend and enable you to connect and disconnect personal devices such as laptops and mobile phones. USB C connectors support reversible plug orientation, providing flexible convenience for the user.
Features and Benefits
Variants available separately
What does USB 3.0 mean?
USB (Universal Serial Bus) is an industry-standard that indicates the spec of cables & connectors, power supply, and communication interfaces. USB 3.1 Gen 1 is commonly known as "SuperSpeed" (SS) or USB 3.0. The term USB 3.1 Gen 1 is a synonym for USB 3.0.
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
