RS PRO Black Anodised Aluminium Instrument Case, 442 x 153 x 45mm
- RS Stock No.:
- 226-101
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$135.02
(exc. GST)
$148.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $135.02 |
| 25 - 124 | $132.83 |
| 125 + | $109.32 |
*price indicative
- RS Stock No.:
- 226-101
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Anodised Aluminium | |
| External Length | 442 mm | |
| External Width | 153 mm | |
| External Height | 45 mm | |
| External Dimensions | 442 x 153 x 45mm | |
| Colour | Black | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Anodised Aluminium | ||
External Length 442 mm | ||
External Width 153 mm | ||
External Height 45 mm | ||
External Dimensions 442 x 153 x 45mm | ||
Colour Black | ||
Ventilated No | ||
Carrying Handle No | ||
Standards Met RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Anodised Aluminium Instrument Cases
Introducing a selection of Instrument cases from RS PRO. These instrument cases are made from heavy gauge aluminium, offer electromagnetic shielding protection perfect for video, electronics, power supplies and projects. Each case is finished in anodised black, supplied assembled and available in various sizes.
Features and Benefits
- Anodised Aluminium Project Boxes
- Colour: Black
- Aluminium front panel: 2.9 mm
- Aluminium rear panel: 1.8 mm
- Suitable for hi-fi or video applications
- Supplied assembled
- Includes 4 black self-adhesive feet
RS PRO Anodised Aluminium Instrument Case Options
Typical Applications
Anodised aluminium project boxes are used in a wide variety of applications such as;
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement
Related links
- RS PRO Black Anodised Aluminium Instrument Case, 442 x 153 x 88mm
- RS PRO Black Anodised Aluminium Instrument Case, 442 x 254 x 45mm
- RS PRO Black Anodised Aluminium Instrument Case, 442 x 254 x 88mm
- RS PRO Black Anodised Aluminium Instrument Case, 125 x 81.4 x 40mm
- RS PRO Black Anodised Aluminium Instrument Case, 225 x 81.4 x 40mm
- RS PRO Black Anodised Aluminium Instrument Case, 200 x 81.4 x 40mm
- RS PRO Black Anodised Aluminium Instrument Case, 165 x 105 x 61mm
- RS PRO Black Anodised Aluminium Instrument Case, 285 x 81.4 x 40mm
