RS PRO Black Anodised Aluminium Instrument Case 88 mm, 442 mm, 254 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$322.29

(exc. GST)

$354.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$322.29
25 - 124$318.29
125 +$261.95

*price indicative

RS Stock No.:
226-139
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Instrument Case

Body Material

Anodised Aluminium

External Height

88mm

External Width

254mm

External Length

442mm

Colour

Black

Ventilated

No

Carrying Handle

No

Standards/Approvals

RoHS

RS PRO Anodised Aluminium Instrument Cases


Introducing a selection of Instrument cases from RS PRO. These instrument cases are made from heavy gauge aluminium, offer electromagnetic shielding protection perfect for video, electronics, power supplies and projects. Each case is finished in anodised black, supplied assembled and available in various sizes.

Features and Benefits


  • Anodised Aluminium Project Boxes

  • Colour: Black

  • Aluminium front panel: 2.9 mm

  • Aluminium rear panel: 1.8 mm

  • Suitable for hi-fi or video applications

  • Supplied assembled

  • Includes 4 black self-adhesive feet

  • RS PRO Anodised Aluminium Instrument Case Options


  • Length: 442 mm x Width: 153 mm x Height: 45 mm = RS Stock no: 226-101

  • Length: 442 mm x Width: 254 mm x Height: 88 mm = RS Stock no: 226-123

  • Length: 442 mm x Width: 254 mm x Height: 45 mm = RS Stock no: 226-117

  • Length: 442 mm x Width: 254 mm x Height: 88 mm = RS Stock no: 226-139

  • Typical Applications


    Anodised aluminium project boxes are used in a wide variety of applications such as;

    Electronics

    Instrumentation

    Automation

    Communications

    University student projects

    Test & measurement

    Related links