RS PRO Black Anodised Aluminium Instrument Case 40 mm, 200 mm, 81.4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$77.69

(exc. GST)

$85.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$77.69
25 - 124$76.32
125 +$62.82

*price indicative

RS Stock No.:
468-7140
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Instrument Case

Body Material

Anodised Aluminium

External Height

40mm

External Length

200mm

External Width

81.4mm

Colour

Black

Ventilated

Yes

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO Black Anodised Aluminium Project Boxes


Introducing anodised aluminium project boxes from our trusted and reliable own brand RS PRO, a range of enclosures ideal for the installation of electricity circuitry with precision. These high standard project boxes are constructed from a hollow aluminium extrusion and feature a series of printed circuit board mounting slots inside that are specifically designed to accept standard 3/4 Eurocard PCB (printed circuit boards), providing flexibility and reliability in board design. These project boxes also feature a black anodised finish, offering further protection of the aluminium construction. Externally, the enclosures feature a series of fins to aid heat dissipation, preventing overheating of internal electrical components. These versatile enclosures are suitable for a variety of applications, offering protection of internal electrical components from dust and debris.

Features and benefits


• Hollow aluminium extrusion case in a stylish black anodised finish

• PCB mounting slots to accept 3/4 eurocards

• Fins on surface of case to aid heat dissipation

• ’T’ slots accept M4 half nuts for easy mounting

• Zinc plated self tapping screws (pan head no. 6 x 3/8” mild steel)

Applications


Aluminium project boxes are an excellent enclosure suitable for the installation of electrical components and PCB, offering protection of dust and debris in a variety of environments. Project boxes also tend to feature fins on the surface to aid heat dissipation, preventing the internal components from overheating and malfunctioning. Aluminium project boxes can be used in a variety of applications such as:

• Enclosed switches

• Installation of PCB

• Electrical circuits

• Button switching elements

• Telecommunication

What is included?


x 1 aluminium project box with a black anodised finish

x 2 black anodised end covers

x 8 zinc plated self tapping screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy