RS PRO Black Anodised Aluminium Instrument Case 40 mm, 225 mm, 81.4 mm
- RS Stock No.:
- 468-7162
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$76.65
(exc. GST)
$84.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $76.65 |
| 25 - 124 | $75.31 |
| 125 + | $62.01 |
*price indicative
- RS Stock No.:
- 468-7162
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Anodised Aluminium | |
| Product Type | Instrument Case | |
| External Height | 40mm | |
| External Length | 225mm | |
| External Width | 81.4mm | |
| Colour | Black | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Anodised Aluminium | ||
Product Type Instrument Case | ||
External Height 40mm | ||
External Length 225mm | ||
External Width 81.4mm | ||
Colour Black | ||
Ventilated Yes | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Black Anodised Aluminium Project Boxes
Introducing anodised aluminium project boxes from our trusted and reliable own brand RS PRO, a range of enclosures ideal for the installation of electricity circuitry with precision. These high standard project boxes are constructed from a hollow aluminium extrusion and feature a series of printed circuit board mounting slots inside that are specifically designed to accept standard 3/4 Eurocard PCB (printed circuit boards), providing flexibility and reliability in board design. These project boxes also feature a black anodised finish, offering further protection of the aluminium construction. Externally, the enclosures feature a series of fins to aid heat dissipation, preventing overheating of internal electrical components. These versatile enclosures are suitable for a variety of applications, offering protection of internal electrical components from dust and debris.
Features and benefits
• Hollow aluminium extrusion case in a stylish black anodised finish
• PCB mounting slots to accept 3/4 eurocards
• Fins on surface of case to aid heat dissipation
• T slots accept M4 half nuts for easy mounting
• Zinc plated self tapping screws (pan head no. 6 x 3/8 mild steel)
Applications
Aluminium project boxes are an excellent enclosure suitable for the installation of electrical components and PCB, offering protection of dust and debris in a variety of environments. Project boxes also tend to feature fins on the surface to aid heat dissipation, preventing the internal components from overheating and malfunctioning. Aluminium project boxes can be used in a variety of applications such as:
• Enclosed switches
• Installation of PCB
• Electrical circuits
• Button switching elements
• Telecommunication
What is included?
x 1 aluminium project box with a black anodised finish
x 2 black anodised end covers
x 8 zinc plated self tapping screws
Related links
- RS PRO Black Anodised Aluminium Instrument Case 40 mm 81.4 mm
- RS PRO Black Anodised Aluminium Instrument Case 40 mm 81.4 mm
- RS PRO Black Anodised Aluminium Instrument Case 40 mm 81.4 mm
- RS PRO Black Anodised Aluminium Instrument Case 40 mm 81.4 mm
- RS PRO Silver Anodised Aluminium Instrument Case 30 mm 63.5 mm
- RS PRO Black Anodised Aluminium Instrument Case 88 mm 153 mm
- RS PRO Black Anodised Aluminium Instrument Case 61 mm 105 mm
- RS PRO Black Anodised Aluminium Instrument Case 45 mm 254 mm
