RS PRO Phase/Voltage Monitoring Relays, 3 Phase, SPDT, DIN Rail, 415 V ac
- RS Stock No.:
- 223-7792
- Brand:
- RS PRO
Subtotal (1 unit)*
$286.33
(exc. GST)
$314.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.33 |
*price indicative
- RS Stock No.:
- 223-7792
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Supply AC Voltage | 415 V ac | |
| Contact Current | 5 A | |
| Height | 90 mm | |
| IP Rating | IP20, IP30, IP40 | |
| Length | 66.5 mm | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Series | SM 175 | |
| Standards/Approvals | IEC 61557-8, EN 50155, IEC 61373, EN 45545 HL-2/3 | |
| Terminal Type | Screw | |
| Width | 17.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Supply AC Voltage 415 V ac | ||
Contact Current 5 A | ||
Height 90 mm | ||
IP Rating IP20, IP30, IP40 | ||
Length 66.5 mm | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -20 °C | ||
Series SM 175 | ||
Standards/Approvals IEC 61557-8, EN 50155, IEC 61373, EN 45545 HL-2/3 | ||
Terminal Type Screw | ||
Width 17.5 mm | ||
- COO (Country of Origin):
- IN
RS PRO Phase Monitoring Relays
RS PRO is proud to present a complete range of phase monitoring relays designed for 3 phase systems. Each monitor relay is packed with excellent features to ensure effective protection against all types of low voltage faults. These compact high-quality monitoring devices offer over-voltage and under-voltage protection, protect against voltage phase sequence, phase loss, and phase asymmetry.
Key Features
Specifications
Connection
RS PRO Phase Monitoring Relay Variants
Application
Related links
- RS PRO Phase/Voltage Monitoring Relays 380 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Phase/Voltage Monitoring Relays 230 V ac Monitor Range DIN Rail, 230V ac
- RS PRO Monitoring Relay 280/520 V ac Monitor Range DIN Rail 520 V ac
- Metz-Connect Phase/Voltage Monitoring Relays DPDT, DIN Rail
- Metz Connect Phase/Voltage Monitoring Relays DPDT, DIN Rail
- Tele Phase/Voltage Monitoring Relays 2 CO, DIN Rail
- Tele Phase/Voltage Monitoring Relays 1 CO, DIN Rail
- ENTES Phase/Voltage Monitoring Relays 1 CO DIN Rail
