RS PRO Panel Mount PID Temperature Controller, 48 x 48mm 2 Input, 3 Output Relay, SSR, 100 → 240 V Supply
- RS Stock No.:
- 222-8113
- Brand:
- RS PRO
- RS Stock No.:
- 222-8113
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Type | Relay, SSR | |
| Supply Voltage | 100 → 240 V | |
| Size | 48 x 48mm | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Temperature Range | 0 → +50 °C | |
| Control Type | PID Controller | |
| Input Type | TC, RTD | |
| Series | ECO | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Type Relay, SSR | ||
Supply Voltage 100 → 240 V | ||
Size 48 x 48mm | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Temperature Range 0 → +50 °C | ||
Control Type PID Controller | ||
Input Type TC, RTD | ||
Series ECO | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- TR
RS PRO PID Temperature Controllers
Introducing a range of high-quality PID temperature control units from the trusted brand RS PRO. These controllers essentially use a control loop feedback that ensures the output required is delivered. By setting the controller you can keep the output constant based on the feedback from a temperature sensor.
Upon inspection, they are simple to set up, easy to use, and accurately control the temperatures of various equipment. Our PID temperature control units are standalone devices typically found in automated processes.
Features and Benefits
- 3 Digits process (PV) and 4 Digits set (SV) display
- Programmable ON/OFF, P, PI, PD, and PID control forms
- Adaptation of PID Coefficients to the system with self-tune and auto-tune
- Programmable heating or cooling functions for control output
- Selectable alarm functions for alarm output
- Dimensions: 48 x 48 mm.
Specification
- Process Input: TC, RTD
- Thermocouple (TC): J, K, R, S, T, and L(IEC584.1) (ITS90)
- Thermo-resistance(RTD): Cu-50 and PT-100 (IEC751) (ITS90)
- Operating Temperature: 0 °C to +50 °C
- Humidity: 90 % max. (none condensing)
- Protection Class: IP65 at the front, IP20 at rear
- Supply Voltage: 24 V or 100 V to 240 V ac (-%15, +%10) 50/60Hz
- Alarm Output: Relay (5A@250V at resistive load)
RS PRO PID Temperature Control Unit Variants - 100 V to 240 V ac
RS PRO PID Temperature Control Unit Variant -24V
- Process O/P: Relay (5A@250V at resistive load or SSR Driver Output (Maximum 10mA, Max. 12V) = RS stock no: 222-8116
Applications
- Automation & Control
- Manufacturing
- Industrial Control
FAQs
What does PID mean?
PID means Proportional Integral Derivative
PID means Proportional Integral Derivative
Approvals
CE
Related links
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 115 V Supply Voltage ON/OFF, PID
- RS PRO Panel Mount PID Temperature Controller 3 Output Relay 100 → 240 V Supply
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- RS PRO 1/16 DIN Rail PID Temperature Controller 3 Output Relay, 100 → 240 V ac Supply Voltage PID
- Omron E5CN Panel Mount PID Temperature Controller 2 Output SSR Logic, 24 V ac/dc Supply
- Omron E5EN Panel Mount PID Temperature Controller 3 Output With additional card, 100 → 240 V ac Supply
- Panasonic AKT4R Panel Mount PID Temperature Controller 3 Output Relay 100 → 240
- Omron E5CSV Panel Mount PID Temperature Controller 2 Output Relay, 24 V ac/dc Supply Voltage

