Omron E5EN Panel Mount PID Temperature Controller, 48 x 48mm, 3 Output With additional card, 100 → 240 V ac Supply
- RS Stock No.:
- 739-2744
- Mfr. Part No.:
- E5EN-HTAA2HBM-500 100-240 VAC
- Brand:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-2744
- Mfr. Part No.:
- E5EN-HTAA2HBM-500 100-240 VAC
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 48mm | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Control Type | ON/OFF, PID, 2-PID Controller | |
| Input Type | Current, Platinum Resistance Thermometer, Thermocouple, Voltage | |
| Range | 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | |
| Series | E5EN | |
| Mounting Type | Panel Mount | |
| Termination Type | Screw terminal block | |
| Display Colour | Red/Green/Yellow | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 48mm | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Control Type ON/OFF, PID, 2-PID Controller | ||
Input Type Current, Platinum Resistance Thermometer, Thermocouple, Voltage | ||
Range 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C | ||
Series E5EN | ||
Mounting Type Panel Mount | ||
Termination Type Screw terminal block | ||
Display Colour Red/Green/Yellow | ||
Panel Depth 78mm | ||
Related links
- Omron E5EN Panel Mount PID Temperature Controller 2 Input, 2 Output 240V ac PID Controller
- Omron E5CSV Panel Mount Controller 2 Output Relay
- Omron E5CN Panel Mount Controller 3 dedicated Output Relay, 100 → 240 V ac Supply Voltage
- Omron E5AN-H Panel Mount PID Temperature Controller 2 Input, 1 Output Auxiliary Relay 240V ac PID Controller
- Omron E5AN-H/E5EN-H Panel Mount PID Temperature Controller 2 Input On-Off, 2-PID
- RS PRO 1/16 DIN Rail PID Temperature Controller 3 Output Relay, 100 → 240 V ac Supply Voltage PID
- Gefran 650 PID Temperature Controller 3 Output Logic 100 → 240 V ac Supply Voltage
- Omron E5CN Panel Mount PID Temperature Controller 2 Input PID, On-Off
