Sensata / Crydom Solid State Relay, 1.5 Arms Load, PCB Mount, 280 Vrms Load, 10V dc Control

Bulk discount available

Subtotal (1 unit)*

$28.69

(exc. GST)

$31.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.69
10 - 99$28.36
100 - 249$27.71
250 +$26.97

*price indicative

RS Stock No.:
218-1909
Mfr. Part No.:
ASO241
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

1.5Arms

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Minimum Control Voltage

4V

Maximum Control Voltage

10V dc

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross

On State Resistance

1000000000Ω

Maximum Operating Temperature

80°C

Height

12.7mm

Standards/Approvals

CSA, LR81689, UL E116950

Length

24.1mm

Output Type

SCR

Capacitance

8pF

Off State Leakage Current

0.1mArms

ASO/DM - up to 3A in a Miniature SIL SSR


DC controlled

AC models - SCR output

DC model - MOSFET output

Can switch loads up to 3A

Isolation voltage 2500 Vrms

All have zero cross switching except for stock nos. 291-2466 and 738-5507

Applications include lighting, inductive loads e.g. solenoids, motors

Operating temperature range: -30 to +80°C

Dimensions: H19.0mm x W10.2mm x D24.1mm

Approvals

UL, CSA (218-1909 & 291-2450)

Caution

Derating will limit the maximum load current at temperatures above 20°C. (50°C for stock nos. 218-1909 , 291-2450) and 738-5507

Related links