RS PRO Polarised Retro Reflection Photoelectric Sensor, Barrel, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 202-4457
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-4457
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Style | Barrel, Rectangular | |
| Detection Type | Polarised Retro Reflection | |
| Detection Range | 3 m | |
| Output Type | NPN NONC | |
| Electrical Connection | 2m Cable | |
| Switching Mode | Light / Dark switching | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Cable 2 m | |
| Light Source | Red Light | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Response Time | ≤1ms | |
| Series | PSR | |
| Maximum Operating Temperature | +60°C | |
| Mounting Type | Screw Nut | |
| Housing Material | ABS | |
| Minimum Operating Temperature | -15°C | |
| Standards Met | CE Certified, UL Certified | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Barrel, Rectangular | ||
Detection Type Polarised Retro Reflection | ||
Detection Range 3 m | ||
Output Type NPN NONC | ||
Electrical Connection 2m Cable | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable 2 m | ||
Light Source Red Light | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Response Time ≤1ms | ||
Series PSR | ||
Maximum Operating Temperature +60°C | ||
Mounting Type Screw Nut | ||
Housing Material ABS | ||
Minimum Operating Temperature -15°C | ||
Standards Met CE Certified, UL Certified | ||
RS PRO PSR Series Photoelectric Sensors
The PSR series photoelectric sensors from RS PRO are economical and reliable compact devices essential for industrial environments such as conveyor belts in manufacturing plants. The PSR range offers a series of detection types that include diffuse reflection, polarized retro-reflection, through beam reflection and background suppression with various detection ranges.
How do they work?
A photoelectric sensor is a non-contact device which detects the presence or absence of an object regardless of material. The sensors do this by emitting a beam of infrared or red light at a photoelectric receiver to assess surroundings, detect objects or recognise the absence of an object.
Detection Types
Diffuse Reflection
Polarized Retro Reflection
Through Beam Reflection
Background Suppression
Features and Benefits
• Suitable for the detection of high light objects and some transparent objects
• 18 mm Threaded cylinder mounting or side mounting available
• NPN, PNP outputs
• IP67, suitable for harsh environments
• 360° LED status indicator
• Visible light spot for easy installation
• One-click distance setting, accurate and fast
• Electrical Connection: 2 m PVC cable or M12 Connector
Diffuse Reflection – 300 mm Detection Range, Sold Separately
• NPN NO/NC, PVC Cable, RS stock no: 202-4453
• NPN NO/NC, M12 Connector, RS stock no: 202-4454
• PNP NO/NC, PVC Cable, RS stock no: 202-4455
• PNP NO/NC, M12 Connector, RS stock no: 202-4456
Polarized Retro-reflection – 3 m Detection Range, Sold Separately
• NPN NO/NC, PVC Cable, RS stock no: 202-4457
• NPN NO/NC, M12 Connector, RS stock no: 202-4458
• PNP NO/NC, PVC Cable, RS stock no: 202-4459
• PNP NO/NC, M12 Connector, RS stock no: 202-4460
Through Beam – 20 m Detection Range, Sold Separately
• Emitter, PVC Cable, RS stock no: 202-4461
• Emitter, M12 Connector, RS stock no: 202-4462
• Receiver, NPN NO/NC, PVC Cable, RS stock no: 202-4463
• Receiver, NPN NO/NC, M12 Connector, RS stock no: 202-4464
• Receiver, PNP NO/NC, PVC Cable, RS stock no: 202-4465
• Receiver, PNP NO/NC, M12 Connector, RS stock no: 202-4466
Note: Emitter and receiver should be used in pairs
Background Suppression – 100 mm Detection Range, Sold Separately
• NPN NO/NC, PVC Cable, RS stock no: 202-4467
• NPN NO/NC, M12 Connector, RS stock no: 202-4469
• PNP NO/NC, PVC Cable, RS stock no: 202-4470
• PNP NO/NC, M12 Connector, RS stock no: 202-4471
Applications
Industrial Automation
Automotive
Material Handling
Machine engineering
Pharmaceutical industries
Elevators, Doors, and Gates
Why would you choose RS PRO Photoelectric Sensors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Sensor comes with the required reflector.
Related links
- RS PRO Polarised Retro Reflection Photoelectric Sensor 3 m Detection Range
- RS PRO Polarised Retro Reflection Photoelectric Sensor 3 m Detection Range
- Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor 3 m Detection Range
- RS PRO Polarised Retro Reflection Photoelectric Sensor 5 m Detection Range
- RS PRO Polarised Retro Reflection Photoelectric Sensor 1 m Detection Range IO-LINK
- RS PRO Polarised Retro Reflection Photoelectric Sensor 6 m Detection Range IO-LINK
- RS PRO Polarised Retro Reflection Photoelectric Sensor 12 m Detection Range
- RS PRO Polarised Retro Reflection Photoelectric Sensor 4 m Detection Range
