Recently searched

    RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 12 m Detection Range

    Bulk discount available

    Subtotal (1 unit)**

    $237.85

    (exc. GST)

    $261.63

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In AU stock for next working day delivery*
    59 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$237.85
    5 +$195.73

    **price indicative

    RS Stock No.:
    202-5459
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Sensor Style

    Block

    Detection Type

    Polarised Retro Reflection

    Detection Range

    12 m

    Output Type

    Relay

    Electrical Connection

    Terminal Block

    Switching Mode

    Relay

    Maximum AC Voltage

    240V

    Maximum DC Voltage

    240V

    Terminal Type

    Terminal

    Light Source

    Red Light

    IP Rating

    IP67

    Maximum Current

    3A

    Response Time

    <30ms

    Housing Material

    ABS, PC

    Series

    PTL

    Mounting Type

    Screw, Bracket

    Maximum Operating Temperature

    +55°C

    Minimum Operating Temperature

    -15°C

    Standards Met

    CE

    Related links