RS PRO Through Beam Photoelectric Sensor, Block Sensor

Bulk discount available

Subtotal (1 unit)*

$52.00

(exc. GST)

$57.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$52.00
5 +$42.80

*price indicative

RS Stock No.:
202-4463
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Photoelectric Sensor

Sensor Style

Block

Detection Type

Through Beam

Output Type

NPN NO/NC

Terminal Type

Cable

Maximum DC Voltage

30V dc

Light Source

Infrared LED

Minimum Operating Temperature

-15°C

IP Rating

IP67

Maximum Current

100mA

Maximum Operating Temperature

60°C

Standards/Approvals

CE Certified, UL Certified

Response Time

1ms

Hazardous Area Certification

NO

Series

PSR

Housing Material

ABS

Mount Type

Screw

Thread Size

M18

Detection Range

20 m

COO (Country of Origin):
CN

RS PRO PSR Series Photoelectric Sensors


The PSR series photoelectric sensors from RS PRO are economical and reliable compact devices essential for industrial environments such as conveyor belts in manufacturing plants. The PSR range offers a series of detection types that include diffuse reflection, polarized retro-reflection, through beam reflection and background suppression with various detection ranges.

How do they work?


A photoelectric sensor is a non-contact device which detects the presence or absence of an object regardless of material. The sensors do this by emitting a beam of infrared or red light at a photoelectric receiver to assess surroundings, detect objects or recognise the absence of an object.

Detection Types


Diffuse Reflection;Polarized Retro Reflection;Through Beam Reflection;Background Suppression

Features and Benefits


• Suitable for the detection of high light objects and some transparent objects;• 18 mm Threaded cylinder mounting or side mounting available;• NPN, PNP outputs;• IP67, suitable for harsh environments;• 360° LED status indicator;• Visible light spot for easy installation;• One-click distance setting, accurate and fast;• Electrical Connection: 2 m PVC cable or M12 Connector

Diffuse Reflection – 300 mm Detection Range, Sold Separately


• NPN NO/NC, PVC Cable, RS stock no: 202-4453;• NPN NO/NC, M12 Connector, RS stock no: 202-4454;• PNP NO/NC, PVC Cable, RS stock no: 202-4455;• PNP NO/NC, M12 Connector, RS stock no: 202-4456

Polarized Retro-reflection – 3 m Detection Range, Sold Separately


• NPN NO/NC, PVC Cable, RS stock no: 202-4457;• NPN NO/NC, M12 Connector, RS stock no: 202-4458;• PNP NO/NC, PVC Cable, RS stock no: 202-4459;• PNP NO/NC, M12 Connector, RS stock no: 202-4460

Through Beam – 20 m Detection Range, Sold Separately


• Emitter, PVC Cable, RS stock no: 202-4461;• Emitter, M12 Connector, RS stock no: 202-4462;• Receiver, NPN NO/NC, PVC Cable, RS stock no: 202-4463;• Receiver, NPN NO/NC, M12 Connector, RS stock no: 202-4464;• Receiver, PNP NO/NC, PVC Cable, RS stock no: 202-4465;• Receiver, PNP NO/NC, M12 Connector, RS stock no: 202-4466;Note: Emitter and receiver should be used in pairs

Background Suppression – 100 mm Detection Range, Sold Separately


• NPN NO/NC, PVC Cable, RS stock no: 202-4467;• NPN NO/NC, M12 Connector, RS stock no: 202-4469;• PNP NO/NC, PVC Cable, RS stock no: 202-4470;• PNP NO/NC, M12 Connector, RS stock no: 202-4471

Applications


Industrial Automation;Automotive;Material Handling;Machine engineering;Pharmaceutical industries;Elevators, Doors, and Gates

Why would you choose RS PRO Photoelectric Sensors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links