RS PRO Through Beam Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 202-4462
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$37.55
(exc. GST)
$41.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $37.55 |
| 5 + | $30.92 |
*price indicative
- RS Stock No.:
- 202-4462
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Style | Block | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Through Beam | |
| Terminal Type | Screw | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared LED | |
| Minimum Operating Temperature | -15°C | |
| IP Rating | IP67 | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE Certified, UL Certified | |
| Response Time | 1ms | |
| Mount Type | Screw | |
| Housing Material | ABS | |
| Hazardous Area Certification | NO | |
| Series | PSR | |
| Detection Range | 20 m | |
| Thread Size | M18 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Block | ||
Product Type Photoelectric Sensor | ||
Detection Type Through Beam | ||
Terminal Type Screw | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared LED | ||
Minimum Operating Temperature -15°C | ||
IP Rating IP67 | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE Certified, UL Certified | ||
Response Time 1ms | ||
Mount Type Screw | ||
Housing Material ABS | ||
Hazardous Area Certification NO | ||
Series PSR | ||
Detection Range 20 m | ||
Thread Size M18 | ||
- COO (Country of Origin):
- CN
RS PRO PSR Series Photoelectric Sensors
The PSR series photoelectric sensors from RS PRO are economical and reliable compact devices essential for industrial environments such as conveyor belts in manufacturing plants. The PSR range offers a series of detection types that include diffuse reflection, polarized retro-reflection, through beam reflection and background suppression with various detection ranges.
How do they work?
A photoelectric sensor is a non-contact device which detects the presence or absence of an object regardless of material. The sensors do this by emitting a beam of infrared or red light at a photoelectric receiver to assess surroundings, detect objects or recognise the absence of an object.
Detection Types
Diffuse Reflection;Polarized Retro Reflection;Through Beam Reflection;Background Suppression
Features and Benefits
• Suitable for the detection of high light objects and some transparent objects;• 18 mm Threaded cylinder mounting or side mounting available;• NPN, PNP outputs;• IP67, suitable for harsh environments;• 360° LED status indicator;• Visible light spot for easy installation;• One-click distance setting, accurate and fast;• Electrical Connection: 2 m PVC cable or M12 Connector
Diffuse Reflection – 300 mm Detection Range, Sold Separately
• NPN NO/NC, PVC Cable, RS stock no: 202-4453;• NPN NO/NC, M12 Connector, RS stock no: 202-4454;• PNP NO/NC, PVC Cable, RS stock no: 202-4455;• PNP NO/NC, M12 Connector, RS stock no: 202-4456
Polarized Retro-reflection – 3 m Detection Range, Sold Separately
• NPN NO/NC, PVC Cable, RS stock no: 202-4457;• NPN NO/NC, M12 Connector, RS stock no: 202-4458;• PNP NO/NC, PVC Cable, RS stock no: 202-4459;• PNP NO/NC, M12 Connector, RS stock no: 202-4460
Through Beam – 20 m Detection Range, Sold Separately
• Emitter, PVC Cable, RS stock no: 202-4461;• Emitter, M12 Connector, RS stock no: 202-4462;• Receiver, NPN NO/NC, PVC Cable, RS stock no: 202-4463;• Receiver, NPN NO/NC, M12 Connector, RS stock no: 202-4464;• Receiver, PNP NO/NC, PVC Cable, RS stock no: 202-4465;• Receiver, PNP NO/NC, M12 Connector, RS stock no: 202-4466;Note: Emitter and receiver should be used in pairs
Background Suppression – 100 mm Detection Range, Sold Separately
• NPN NO/NC, PVC Cable, RS stock no: 202-4467;• NPN NO/NC, M12 Connector, RS stock no: 202-4469;• PNP NO/NC, PVC Cable, RS stock no: 202-4470;• PNP NO/NC, M12 Connector, RS stock no: 202-4471
Applications
Industrial Automation;Automotive;Material Handling;Machine engineering;Pharmaceutical industries;Elevators, Doors, and Gates
Why would you choose RS PRO Photoelectric Sensors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- SICK Through Beam Photoelectric Sensor 20 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 20 m Detection Range
- Omron Through Beam Photoelectric Sensor 20 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 20 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect
