RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 100 mm Detection Range
- RS Stock No.:
- 202-4469
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-4469
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sensor Style | Block | |
| Detection Type | Background Suppression | |
| Detection Range | 100 mm | |
| Output Type | NPN NO/NC | |
| Electrical Connection | M12 Connector | |
| Terminal Type | M12 Connector | |
| Series | PSR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 100 mm | ||
Output Type NPN NO/NC | ||
Electrical Connection M12 Connector | ||
Terminal Type M12 Connector | ||
Series PSR | ||
- COO (Country of Origin):
- CN
RS PRO PSR Series Photoelectric Sensors
The PSR series photoelectric sensors from RS PRO are economical and reliable compact devices essential for industrial environments such as conveyor belts in manufacturing plants. The PSR range offers a series of detection types that include diffuse reflection, polarized retro-reflection, through beam reflection and background suppression with various detection ranges.
How do they work?
A photoelectric sensor is a non-contact device which detects the presence or absence of an object regardless of material. The sensors do this by emitting a beam of infrared or red light at a photoelectric receiver to assess surroundings, detect objects or recognise the absence of an object.
Detection Types
Diffuse Reflection
Polarized Retro Reflection
Through Beam Reflection
Background Suppression
Features and Benefits
Suitable for the detection of high light objects and some transparent objects
18 mm Threaded cylinder mounting or side mounting available
NPN, PNP outputs
IP67, suitable for harsh environments
360° LED status indicator
Visible light spot for easy installation
One-click distance setting, accurate and fast
Electrical Connection: 2 m PVC cable or M12 Connector
Diffuse Reflection – 300 mm Detection Range, Sold Separately
NPN NO/NC, PVC Cable, RS stock no: 202-4453
NPN NO/NC, M12 Connector, RS stock no: 202-4454
PNP NO/NC, PVC Cable, RS stock no: 202-4455
PNP NO/NC, M12 Connector, RS stock no: 202-4456
Polarized Retro-reflection – 3 m Detection Range, Sold Separately
NPN NO/NC, PVC Cable, RS stock no: 202-4457
NPN NO/NC, M12 Connector, RS stock no: 202-4458
PNP NO/NC, PVC Cable, RS stock no: 202-4459
PNP NO/NC, M12 Connector, RS stock no: 202-4460
Through Beam – 20 m Detection Range, Sold Separately
Emitter, PVC Cable, RS stock no: 202-4461
Emitter, M12 Connector, RS stock no: 202-4462
Receiver, NPN NO/NC, PVC Cable, RS stock no: 202-4463
Receiver, NPN NO/NC, M12 Connector, RS stock no: 202-4464
Receiver, PNP NO/NC, PVC Cable, RS stock no: 202-4465
Receiver, PNP NO/NC, M12 Connector, RS stock no: 202-4466
Note: Emitter and receiver should be used in pairs
Background Suppression – 100 mm Detection Range, Sold Separately
NPN NO/NC, PVC Cable, RS stock no: 202-4467
NPN NO/NC, M12 Connector, RS stock no: 202-4469
PNP NO/NC, PVC Cable, RS stock no: 202-4470
PNP NO/NC, M12 Connector, RS stock no: 202-4471
Applications
Industrial Automation
Automotive
Material Handling
Machine engineering
Pharmaceutical industries
Elevators, Doors, and Gates
Why would you choose RS PRO Photoelectric Sensors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Omron Background Suppression Photoelectric Sensor 100 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 mm → 2.5 m Detection Range
- Banner Background Suppression Photoelectric Sensor 100-3000 mm Detection Range IO-LINK
- SICK Background Suppression Photoelectric Sensor 100 mm → 300 mm Detection Range
- RS PRO Background Suppression Photoelectric Sensor 30 mm Detection Range
- RS PRO Background Suppression Photoelectric Sensor 200 mm Detection Range IO-LINK
- RS PRO Background Suppression Photoelectric Sensor 35 mm → 140 mm Detection Range
- RS PRO Background Suppression Photoelectric Sensor 5 mm → 250 mm Detection Range
