RS PRO Insulated, PZ3 Tip, 150 mm Blade VDE/1000V Approved, 260 mm Overall

Subtotal (1 unit)*

$32.96

(exc. GST)

$36.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 04 May 2026
  • Plus 60 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.96

*price indicative

RS Stock No.:
197-3796
Distrelec Article No.:
304-04-360
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Size

PZ3

VDE/1000V Approved

Yes

Blade Length

150mm

Insulation

Insulated

Overall Length

260mm

ESD Safe

No

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Height Safe

No

Non-Sparking

No

Standards/Approvals

DIN EN 60900

RoHS Status: Exempt

RS PRO Insulated Pozidriv Screwdriver


Introducing the RS PRO Insulated Pozidriv Screwdriver. This screwdriver is a key precision hand tool, ideal for working within electronic engineering and electrician industries. This versatile piece of equipment can also be used for everyday maintenance tasks at home or on the go where precision and detail is required, specifically for electrical applications.

Features and Benefits:


• A Pozidriv insulated screwdriver, ideal for electricians' and an essential tool to perform a variety of repair and maintenance tasks within an electrical environment

• This screwdriver allows you to work faster in a professional or home DIY setting

• Each screwdriver has been designed with the ergonomic C-PLUS soft-grip handles, allowing for even transfer of force and increased comfort when applying large amounts of force for stubborn fasteners

• Made from Chrome Vanadium Steel for increased durability and strength, allowing for longer-lasting tool life

• Featuring a phosphate coating for increased friction on fasteners, reducing the risk of rounding or damaging the fastener when applying higher amounts of torque

• This screwdriver is fully VDE / 1000V approved, making it ideal for electrical work

• The screwdriver has also been tested to conform to DIN EN 60900: 2004 standards

Applications:


This type of hand tool is typically used by professional tradesmen, engineers or those wishing to complete DIY in an electrical capacity. A tool like this can be used specifically in the electrical industry because it holds the most essential tools that are required to perform to a high standard, regardless of what the task is. However, this screwdriver is versatile enough to also be used within a variety of different environments dependant on the skill level of the user. This piece of equipment is best used for:

  • Electrical tasks

  • Mechanical and industrial production

  • What Pozidriv screwdriver sizes are available in this RS PRO range?


    The range has two Pozidriv sizes available:

  • 1973795 – PZ0

  • 1253086 – PZ1

  • 1253087 – PZ2

  • 1973796 – PZ3

  • RS Pro 1000V Screwdrivers


    Standards

    DIN EN 60900: 2004

    Related links