RS PRO Blue Fabric Stacking Chair, 140kg Weight Capacity
- RS Stock No.:
- 197-0397
- Brand:
- RS PRO
Price (ex. GST) Each
$668.81
(exc. GST)
$735.69
(inc. GST)
39 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 4 | $668.81 |
5 + | $554.31 |
- RS Stock No.:
- 197-0397
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Related links
- RS PRO Black Fabric Stacking Chair, 140kg Weight Capacity
- RS PRO Blue Fabric Executive Chair, 150kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 150kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 90kg Weight Capacity
- RS PRO Blue Fabric Lab Chair, 120kg Weight Capacity
- Bott Blue Fabric Drafting Chair, 120kg Weight Capacity
- RS PRO Blue Fabric Typist Chair
- Treston Blue Fabric Stool, 120kg Weight Capacity