RS PRO Blue Fabric Executive Chair, 150 kg Weight Capacity
- RS Stock No.:
- 221-6336
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$918.37
(exc. GST)
$1,010.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $918.37 |
| 5 + | $755.83 |
*price indicative
- RS Stock No.:
- 221-6336
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Chair Type | Executive Chair | |
| Product Type | Office Chair | |
| Wheeled | Yes | |
| Back Adjustable | Yes | |
| Arms Adjustable | No | |
| Colour | Blue | |
| Adjustable Height | Yes | |
| Seat Material | Fabric | |
| Weight Capacity | 150kg | |
| Maximum Seat Height | 640mm | |
| Minimum Seat Height | 520mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Chair Type Executive Chair | ||
Product Type Office Chair | ||
Wheeled Yes | ||
Back Adjustable Yes | ||
Arms Adjustable No | ||
Colour Blue | ||
Adjustable Height Yes | ||
Seat Material Fabric | ||
Weight Capacity 150kg | ||
Maximum Seat Height 640mm | ||
Minimum Seat Height 520mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
RS PRO High Back Wheeled Chair
Introducing the RS PRO High Back Wheeled Chair, a premium, high-quality chair ideal for use in offices and home working environments to provide comfortable, ergonomic support when seated at a desk and needing to be mobile around the working area. The stylish fabric chair has been designed with user ergonomics in mind, ensuring optimum comfort for up to 24 hours, along with additional features like pump up lumbar support, gas lift height adjustment, and forward ergo tilt seat, for greater functionality and flexibility. It is effortlessly smart and neutrally coloured, ideal for a professional environment in a range of applications.
Features and Benefits:
Applications:
Office or desk chairs are versatile pieces of furniture that are designed and intended for use while the user is working at a desk or table, providing seating. They are often part of workplace health and safety requirements to ensure that the user has the correct neck, back and arm support when working at desk top height, protecting the users posture and avoiding any injury through poor seating position. Because of this, these types of chairs are designed with user ergonomics in mind, allowing optimum comfort, especially when they are seated for long periods of time and adjustable features to allow flexibility for the user. Office and desk chairs are types of furniture most commonly used in:
Why RS PRO?
Ergonomic high back executive operator chair
Pump up lumbar support
4 lever asynchronous mechanism
Seat slide
Forward ergo tilt seat
Posture curve backrest
Back angle and height adjustment
Gas lift seat height adjustment
150 kg rated gas lift
Accepts optional adjustable armrests
Requires easy self assembly
Available in blue fabric
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Blue Fabric Executive Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Executive Chair, 150 kg Weight Capacity
- RS PRO Blue Fabric Typist Chair, 150 kg Weight Capacity
- RS PRO Blue Fabric Operator Chair, 150 kg Weight Capacity
- RS PRO Black Mesh Executive Chair, 150 kg Weight Capacity
- RS PRO Blue Plastic Operator Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Typist Chair, 150 kg Weight Capacity
- RS PRO Black Fabric Operator Chair, 150 kg Weight Capacity
