EPIC H-D 1.6 Female Contact, 10A Maximum Wire Size 2.5 mm² for use with Heavy Duty Power Connectors
- RS Stock No.:
- 408-325
- Mfr. Part No.:
- 13163400
- Brand:
- EPIC
Bulk discount available
Subtotal (1 pack of 10 units)*
$23.67
(exc. GST)
$26.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 180 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | $2.367 | $23.67 |
| 150 - 490 | $2.326 | $23.26 |
| 500 + | $2.266 | $22.66 |
*price indicative
- RS Stock No.:
- 408-325
- Mfr. Part No.:
- 13163400
- Brand:
- EPIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIC | |
| Product Type | Heavy Duty Power Connector Contact | |
| Series | H-D 1.6 | |
| Accessory Type | Contact | |
| Current | 10A | |
| Contact Plating | Gold | |
| For Use With | Heavy Duty Power Connectors | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Voltage | 250 V ac | |
| Standards/Approvals | No | |
| Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Product Type Heavy Duty Power Connector Contact | ||
Series H-D 1.6 | ||
Accessory Type Contact | ||
Current 10A | ||
Contact Plating Gold | ||
For Use With Heavy Duty Power Connectors | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Voltage 250 V ac | ||
Standards/Approvals No | ||
Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- DE
Crimp Contacts, H-D and H-DD and Tooling
Machined precious-metal plated copper alloy crimp contacts snap into plug and socket inserts.Wire acceptance 0.5 to 2.5mm²
H-D & H-DD
Assembled connectors are type tested to 10A 250V a.c. and include the following features:
High density contact loading gives more power and control connections in smaller shell sizes
Machined contacts available to provide reliable interconnection and serviceability. Order contacts separately
HD contacts are terminated simply and effectively using a quality 8 point indent crimp tool
Coupled connectors have protection rating of IP65
Plug and socket inserts are interchangeable and a separate earth connection is made through all inserts. The earth is connected to metal body shells
Note
Alternative crimp tool see stock no. 266-6860. The posistioner used with this alternative crimp tool is listed in the table (stock no. 266-6882).
Warning
Connectors should not be coupled and decoupled under electrical load. Connectors of the same or different series being mounted side by side may be protected against incorrect mating by the use of coding options.
Approvals
SEV, UL, CSA
Standards
VDE 0110//72, 0110b, 79, VDE 0627//86
Related links
- EPIC H-D 1.6 Female Contact, 10A Maximum Wire Size 1.5 mm² for use with Heavy Duty Power Connectors
- EPIC H-D 1.6 Female Contact, 10A Maximum Wire Size 0.5 mm² for use with Heavy Duty Power Connectors
- EPIC H-D 1.6 Male Contact, 10A Maximum Wire Size 2.5 mm² for use with Heavy Duty Power Connectors
- EPIC H-D 1.6 Male Contact, 10A Maximum Wire Size 1.5 mm² for use with Heavy Duty Power Connectors
- EPIC H-D 1.6 Male Contact, 10A Maximum Wire Size 0.5 mm² for use with Heavy Duty Power Connectors
- EPIC Heavy Duty Power Connector Module Female MCB Series, 10 Contacts
- EPIC 0.5-1.5 mm² HD Female Crimp Contact, 10A Minimum Wire Size 0.5 mm² Maximum Wire Size 1.5 mm² for use with EPIC H-D
- RS PRO RS-CDSF Female Crimp Contact, 10A Maximum Wire Size 2.5 mm² for use with Heavy Duty Power Connector
