RawlPlug Steel Through Bolt 12mm x 180mm, 12mm Fixing Hole
- RS Stock No.:
- 154-2493
- Mfr. Part No.:
- R-XPT-12180-SF/10
- Brand:
- RawlPlug
Subtotal (1 bag of 10 units)**
$55.51
(exc. GST)
$61.06
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 + | $55.51 | $5.551 |
**price indicative
- RS Stock No.:
- 154-2493
- Mfr. Part No.:
- R-XPT-12180-SF/10
- Brand:
- RawlPlug
Related links
- RawlPlug Steel Through Bolt 12mm x 140mm, 12mm Fixing Hole
- RawlPlug Steel Through Bolt 12mm x 100mm, 12mm Fixing Hole
- RawlPlug Steel Through Bolt 12mm x 125mm, 12mm Fixing Hole
- RawlPlug Steel Through Bolt 10mm x 80mm, 10mm Fixing Hole
- RawlPlug Steel Through Bolt 10mm x 140mm, 10mm Fixing Hole
- RawlPlug Steel Bolt Anchor 12mm x 140mm, 12mm Fixing Hole
- RawlPlug Steel Bolt Anchor 12mm x 135mm, 12mm Fixing Hole
- RawlPlug Steel Bolt Anchor 12mm x 150mm, 12mm Fixing Hole