RawlPlug Stainless Steel Through Bolt 16 mm x 140 mm
- RS Stock No.:
- 154-2495
- Mfr. Part No.:
- R-XPT-16140/20-SF
- Brand:
- RawlPlug
Subtotal (1 bag of 10 units)*
$74.03
(exc. GST)
$81.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 31 March 2026
- Plus 12 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $74.03 | $7.403 |
*price indicative
- RS Stock No.:
- 154-2495
- Mfr. Part No.:
- R-XPT-16140/20-SF
- Brand:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | 16 mm | |
| Product Type | Through Bolt | |
| Sub Type | Anchor Bolt | |
| Length | 140mm | |
| Maximum Fixing Thickness | 20mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 916, DIN 85, DIN 7985T, DIN 964, DIN 933, DIN 965T, DIN 931, ISO 7380, DIN 84, DIN 7985, DIN 965, ISO 7379, DIN 912, DIN 963 | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size 16 mm | ||
Product Type Through Bolt | ||
Sub Type Anchor Bolt | ||
Length 140mm | ||
Maximum Fixing Thickness 20mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 916, DIN 85, DIN 7985T, DIN 964, DIN 933, DIN 965T, DIN 931, ISO 7380, DIN 84, DIN 7985, DIN 965, ISO 7379, DIN 912, DIN 963 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
RawlPlug R-XPT Masonry Mechanical Anchor Throughbolt Fixing.
From RawlPlug this is the R-XPT Throughbolt mechanical anchor fixing a high performance and high-quality fixing for use in non-cracked concrete approved to ETA Option 7. The throughbolt fixing has a 6-grip feature design giving you high load-bearing capacity plus the cold-formed body ensures dimensional accuracy. It is easy to install allowing you to drill and install directly through the fixture plus it has depth markings ensuring precise installation and suitable for reduced embedment.
Features and Benefits.
Typical R-XPT Throughbolt Plug Anchor Fixings Applications.
Material the R-XPT Throughbolt Screw Thread Anchors Fixings are Compatible with?
Approved for use in:;Non-Cracked concrete C20/25-C50/60.
R-XPT Throughbolt Screw Bolt Anchor Fixings Available?
How to use the R-XPT Throughbolt Fixing Anchors?
Related links
- RawlPlug Stainless Steel Through Bolt 16 mm x 105 mm
- RawlPlug Stainless Steel Through Bolt 12 mm x 140 mm
- RawlPlug Stainless Steel Through Bolt 10 mm x 140 mm
- RawlPlug Stainless Steel Bolt Anchor 12 mm x 140 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M10 x 140 mm 10 mm
- RawlPlug Stainless Steel Through Bolt 12 mm x 100 mm
- RawlPlug Stainless Steel Through Bolt 10 mm x 80 mm
- RawlPlug Stainless Steel Through Bolt 12 mm x 125 mm
