RawlPlug Stainless Steel Bolt Anchor 12 mm x 140 mm 12 mm
- RS Stock No.:
- 736-2582
- Mfr. Part No.:
- R-XPT-12140/45
- Brand:
- RawlPlug
Subtotal (1 pack of 5 units)*
$18.64
(exc. GST)
$20.505
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.728 | $18.64 |
*price indicative
- RS Stock No.:
- 736-2582
- Mfr. Part No.:
- R-XPT-12140/45
- Brand:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Thread Size | 12 mm | |
| Product Type | Bolt Anchor | |
| Sub Type | Anchor Bolt | |
| Length | 140mm | |
| Drill Diameter | 12 mm | |
| Maximum Fixing Thickness | 45mm | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Thread Size 12 mm | ||
Product Type Bolt Anchor | ||
Sub Type Anchor Bolt | ||
Length 140mm | ||
Drill Diameter 12 mm | ||
Maximum Fixing Thickness 45mm | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RawlPlug R-XPT Masonry Mechanical Anchor Throughbolt Fixing.
From RawlPlug this is the R-XPT Throughbolt mechanical anchor fixing a high performance and high-quality fixing for use in non-cracked concrete approved to ETA Option 7. The throughbolt fixing has a 6-grip feature design giving you high load-bearing capacity plus the cold-formed body ensures dimensional accuracy. It is easy to install allowing you to drill and install directly through the fixture plus it has depth markings ensuring precise installation and suitable for reduced embedment.
Features and Benefits.
Typical R-XPT Throughbolt Plug Anchor Fixings Applications.
Material the R-XPT Throughbolt Screw Thread Anchors Fixings are Compatible with?
Approved for use in:;Non-Cracked concrete C20/25-C50/60.
R-XPT Throughbolt Screw Bolt Anchor Fixings Available?
How to use the R-XPT Throughbolt Fixing Anchors?
Related links
- RawlPlug Stainless Steel Through Bolt 12 mm x 140 mm
- RawlPlug Stainless Steel Bolt Anchor 12 mm x 135 mm 12 mm
- RawlPlug Stainless Steel Bolt Anchor 12 mm x 150 mm 12 mm
- RawlPlug Stainless Steel Through Bolt 16 mm x 140 mm
- RawlPlug Stainless Steel Through Bolt 10 mm x 140 mm
- RawlPlug Stainless Steel Bolt Anchor 10 mm x 115 mm 10 mm
- RawlPlug Stainless Steel Bolt Anchor 10 mm x 80 mm 10 mm
- RawlPlug Stainless Steel Bolt Anchor 10 mm x 130 mm 10 mm
