RawlPlug Stainless Steel Through Bolt 12 mm x 125 mm
- RS Stock No.:
- 154-2491
- Mfr. Part No.:
- R-XPT-12125-SF/10
- Brand:
- RawlPlug
Subtotal (1 bag of 10 units)*
$12.27
(exc. GST)
$13.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 57 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $12.27 | $1.227 |
*price indicative
- RS Stock No.:
- 154-2491
- Mfr. Part No.:
- R-XPT-12125-SF/10
- Brand:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Product Type | Through Bolt | |
| Thread Size | 12 mm | |
| Sub Type | Anchor Bolt | |
| Length | 125mm | |
| Maximum Fixing Thickness | 30mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 85, DIN 933, DIN 7985, DIN 84, DIN 965, DIN 963, ISO 7379, DIN 7985T, ISO 7380, DIN 912, DIN 931, DIN 964, DIN 965T, DIN 916 | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Product Type Through Bolt | ||
Thread Size 12 mm | ||
Sub Type Anchor Bolt | ||
Length 125mm | ||
Maximum Fixing Thickness 30mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 85, DIN 933, DIN 7985, DIN 84, DIN 965, DIN 963, ISO 7379, DIN 7985T, ISO 7380, DIN 912, DIN 931, DIN 964, DIN 965T, DIN 916 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RawlPlug R-XPT Masonry Mechanical Anchor Throughbolt Fixing.
From RawlPlug this is the R-XPT Throughbolt mechanical anchor fixing a high performance and high-quality fixing for use in non-cracked concrete approved to ETA Option 7. The throughbolt fixing has a 6-grip feature design giving you high load-bearing capacity plus the cold-formed body ensures dimensional accuracy. It is easy to install allowing you to drill and install directly through the fixture plus it has depth markings ensuring precise installation and suitable for reduced embedment.
Features and Benefits.
Typical R-XPT Throughbolt Plug Anchor Fixings Applications.
Material the R-XPT Throughbolt Screw Thread Anchors Fixings are Compatible with?
Approved for use in:;Non-Cracked concrete C20/25-C50/60.
R-XPT Throughbolt Screw Bolt Anchor Fixings Available?
How to use the R-XPT Throughbolt Fixing Anchors?
Related links
- RawlPlug Stainless Steel Through Bolt 12 mm x 100 mm
- RawlPlug Stainless Steel Through Bolt 12 mm x 180 mm
- RawlPlug Stainless Steel Through Bolt 12 mm x 140 mm
- RawlPlug Stainless Steel Through Bolt 10 mm x 140 mm
- RawlPlug Stainless Steel Through Bolt 10 mm x 80 mm
- RawlPlug Stainless Steel Masonry Anchor M12 x 125 mm 12 mm
- RawlPlug Stainless Steel Masonry Anchor M8 x 125 mm 8 mm
- RawlPlug Stainless Steel Bolt Anchor 10 mm x 80 mm 10 mm
