Subtotal (1 pack of 10 units)*
$24.68
(exc. GST)
$27.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.468 | $24.68 |
*price indicative
- RS Stock No.:
- 483-3668
- Mfr. Part No.:
- 56125
- Brand:
- RawlPlug
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RawlPlug | |
| Product Type | Wall Plug | |
| Thread Size | 8 mm | |
| Length | 115mm | |
| Maximum Fixing Thickness | 50mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RawlPlug | ||
Product Type Wall Plug | ||
Thread Size 8 mm | ||
Length 115mm | ||
Maximum Fixing Thickness 50mm | ||
Material Steel | ||
RoHS Status: Exempt
RawlPlug R-XPT Masonry Mechanical Anchor Throughbolt Fixing.
From RawlPlug this is the R-XPT Throughbolt mechanical anchor fixing a high performance and high-quality fixing for use in non-cracked concrete approved to ETA Option 7. The throughbolt fixing has a 6-grip feature design giving you high load-bearing capacity plus the cold-formed body ensures dimensional accuracy. It is easy to install allowing you to drill and install directly through the fixture plus it has depth markings ensuring precise installation and suitable for reduced embedment.
Features and Benefits.
Typical R-XPT Throughbolt Plug Anchor Fixings Applications.
Material the R-XPT Throughbolt Screw Thread Anchors Fixings are Compatible with?
Approved for use in:;Non-Cracked concrete C20/25-C50/60.
R-XPT Throughbolt Screw Bolt Anchor Fixings Available?
How to use the R-XPT Throughbolt Fixing Anchors?
Related links
- RawlPlug Steel Wall Plug 8 mm x 65 mm
- RawlPlug Steel Masonry Anchor M6 x 115 mm 6 mm
- RawlPlug Stainless Steel Bolt Anchor 10 mm x 115 mm 10 mm
- RS PRO Through Bolt 8 x 115 mm x 115 mm 9 mm
- RawlPlug Stainless Steel Shield Anchor M10 x 115 mm
- RawlPlug Stainless Steel Masonry Anchor M10 x 115 mm 10 mm
- RS PRO Steel Grey Clip ON Feet, 25 mm x 115 mm x 900 mm
- 3M Softback Medium, 140 mm x 115 mm
