Hager Auxiliary Contact, 2 Contact, 1NC + 1NO, DIN Rail Mount
- RS Stock No.:
- 144-4956
- Mfr. Part No.:
- MZ202
- Brand:
- Hager
Subtotal (1 unit)**
$149.02
(exc. GST)
$163.92
(inc. GST)
On back order for despatch 17/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $149.02 |
**price indicative
- RS Stock No.:
- 144-4956
- Mfr. Part No.:
- MZ202
- Brand:
- Hager
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hager | |
Number of Contacts | 2 | |
Normal State Configuration | 1NC + 1NO | |
Mounting Style | DIN Rail Mount | |
Series | MZ | |
Contact Current Rating | 6 A | |
Terminal Type | Screw | |
Contact Voltage Rating | 240 V ac | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +60°C | |
Operating Temperature Range | -25 → +60 °C | |
Select all | ||
---|---|---|
Brand Hager | ||
Number of Contacts 2 | ||
Normal State Configuration 1NC + 1NO | ||
Mounting Style DIN Rail Mount | ||
Series MZ | ||
Contact Current Rating 6 A | ||
Terminal Type Screw | ||
Contact Voltage Rating 240 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60 °C | ||
Related links
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle