Schneider Electric Auxiliary Contact, 2 Contact, 1 NO/1 NC, iOF, DIN Rail, 6 A, 24V dc, A9A26897

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
776-3957
Mfr. Part No.:
A9A26897
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

iOF

Mount Type

DIN Rail

Contact Current

6A

Terminal Type

Cage Clamp

Pole and Throw Configuration

2P

Contact Voltage

24V dc

Minimum Operating Temperature

-35°C

Operational Current Ie

100mA

Rated Insulation Voltage Ui

500V

Mounting Location

DIN Rail

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
IN

Schneider Electric iOF Series Auxiliary Contact, 6A Contact Current Rating, 24V DC Contact Voltage - A9A26897


This auxiliary contact is an industrial electrical component designed for use with Schneider Electric's Acti 9 systems. Featuring a Compact design with dimensions of 88mm in height, 9mm in width, and 73.5mm in depth, it offers reliable contact configurations for various applications. The product is optimised for use in environments with temperatures ranging from -25°C to +70°C.

Features & Benefits


• Supports 1 NC + 1 NO configuration for versatile applications

• Rated for 6A contact current to handle robust performance

• Compatible with DIN rail mounting for easy installation

• Features cage clamp terminals for secure and simple wiring

• Built to endure up to 20,000 electrical cycles for longevity

• Conforms to IEC standards for enhanced reliability in use

Applications


• Used with Smartlink Interface for enhanced system communication

• Suitable for integration in automation and control systems

• Ideal for requiring Rapid switching of circuits

• Utilised in various industrial settings demanding high reliability

How does the contact rating affect my system's performance?


The 6A contact current rating ensures that the component can manage significantly high loads, making it suitable for diverse applications without risking overload or failure.

What environmental conditions can this product handle?


It operates effectively in temperatures ranging from -25°C to +70°C, ensuring functionality across a wide range of working environments.

What wiring specifications should I consider when installing it?


The wiring requires cable sizes of 0.5 to 1.5mm², accommodating both flexible and rigid cables, ensuring compatibility with various installations.

Can I rely on it for long-term use in demanding applications?


Yes, designed for electrical durability, it supports up to 20,000 operations, providing a dependable solution for ongoing applications.

Is the installation process straightforward?


The DIN rail mounting and cage clamp Terminal design simplify installation, allowing for efficient setup and adjustments during maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy