Siemens Auxiliary Contact, 2 Contact, 1 NO/1 NC, 5ST3, DIN Rail, 50V, 5ST3013

Subtotal (1 unit)*

$177.01

(exc. GST)

$194.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.01

*price indicative

RS Stock No.:
202-7232
Mfr. Part No.:
5ST3013
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Auxiliary Contact

Number of Contacts

2

Normal State Configuration

1 NO/1 NC

Series

5ST3

Mount Type

DIN Rail

Terminal Type

Screw

Pole and Throw Configuration

DPDT

Contact Voltage

50V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
IN
The Siemens auxiliary current switch for miniature circuit breaker has already mountable. Its rated voltage range is 50V. It used IP20 class.

Its net weight is 66g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy