Finder Auxiliary Contact, 1 Contact, 1 NO/1 NC, 22, DIN Rail, 6 A, 230V ac, 022.35

Subtotal (1 unit)*

$69.04

(exc. GST)

$75.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 167 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 30 December 2026
  • Plus 13 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.04

*price indicative

RS Stock No.:
776-1572
Distrelec Article No.:
136-70-338
Mfr. Part No.:
022.35
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Auxiliary Contact

Number of Contacts

1

Normal State Configuration

1 NO/1 NC

Series

22

Mount Type

DIN Rail

Contact Current

6A

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage

230V ac

Minimum Operating Temperature

-20°C

Operational Current Ie

6A

Mechanical Durability

2Mcycles

Rated Insulation Voltage Ui

250V

Maximum Operating Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
IT

Finder Series 22 Auxiliary Contact, 2 Contacts, DPST Configuration - 022.35


This auxiliary contact module is designed for integration with various contactor systems, providing optimal performance in control applications. With a configuration of two contacts (1NC + 1NO), it facilitates simple and efficient control operations. This module mounts easily onto a standard DIN rail, ensuring seamless installation in a variety of environments.

Features & Benefits


• Offers 1NC + 1NO contact configuration for versatile applications

• Rated for 6A current to handle moderate loads

• Supports a contact voltage rating of 230V AC, ensuring broad compatibility

• Features screw terminal connections for secure wiring

• Compact design promotes efficient use of panel space

• Meets high-performance electrical contact ratings for reliability

Applications


• Suitable for railway adhering to fire and smoke standards

• Ideal for automation systems requiring reliable control solutions

• Used for lighting control in commercial and residential settings

• Effective in pump control for efficient operation

How is the current rating relevant for my installation?


The 6A rating allows the module to handle standard control tasks within residential or commercial setups, ensuring that it operates effectively under typical load conditions.

What advantages does the 1NC + 1NO configuration offer?


This configuration offers flexibility in controlling various devices, allowing the user to control one device while simultaneously monitoring another, enhancing operational efficiency.

What mounting solutions are available for this auxiliary contact?


It is specifically designed for installation on DIN rails, facilitating attachment to existing electrical setups and simplifying the overall installation process.

Can this module withstand environmental stress in my application?


With robust construction, it can operate in ambient temperatures ranging from -20°C to +50°C, making it suitable for diverse environments and conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy