RS PRO Auxiliary Contact, 2 Contact, 1 NO/1 NC, DIN Rail, 240V ac
- RS Stock No.:
- 331-3696
- Distrelec Article No.:
- 304-04-638
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.35
(exc. GST)
$9.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $8.35 |
| 5 + | $6.88 |
*price indicative
- RS Stock No.:
- 331-3696
- Distrelec Article No.:
- 304-04-638
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Product Type | Auxiliary Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Series | RS PRO | |
| Mount Type | DIN Rail | |
| Pole and Throw Configuration | 2P | |
| Contact Voltage | 240V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Product Type Auxiliary Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Series RS PRO | ||
Mount Type DIN Rail | ||
Pole and Throw Configuration 2P | ||
Contact Voltage 240V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SI
RS PRO Auxiliary Contact – 1NO/1NC, 2 Contact, DIN Rail Mounting
Need a way of easily controlling your primary switching equipment between the on and off positions? The auxiliary contact from RS PRO is designed to act as a secondary switching device, so you can move data from your circuit to a logic controller or standalone hardware control unit.
This electro-mechanical product is often used with components such as contactors, circuit breakers and switches. For quick and easy installation, it can be mounted onto a DIN rail that's approved by the German Institute of Standardisation. When you need to create a more complex switching system, you can also install it by fitting one block on either side of your switching device.
Like all of the RS PRO range, this auxiliary contact has been tested for durability and consistency. It's typically found being used in commercial environments, including offices, industrial plants and engineering facilities.
Features and Benefits
• Contact voltage rating of 240 V AC
• Suitable for mounting onto a German Institute of Standardisation (DIN) rail
• Normal state configuration of 1 Normally Open (NO)/1 Normally Closed (NC)
• Two contacts
• Double pole (DP) and throw configuration
Related links
- RS PRO Auxiliary Contact Block 1 NC DIN Rail 240V
- GIC Monitoring Relay 3 Phase DIN Rail, 240V ac
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- Schneider Electric Modicon ABL Regulated Switch Mode DIN Rail Power Supply 240V ac AC Input 12V dc, 1 A Output DC 12 W
- RS PRO Auxiliary Contact Block 1 NC Rail 240V
- ABB Monitoring Relay 3 Phase DIN Rail, 240V ac 240 V dc
- Schneider Electric Auxiliary Contact DIN Rail 24 V dc A9C15915
- Schneider Electric Auxiliary Contact 2 CO DIN Rail A9C15920