Theben Digital TOP2 Time Switch, 1-Channel 240 V ac
- RS Stock No.:
- 138-5660
- Mfr. Part No.:
- TR684 - 1 top 2
- Brand:
- Theben
Subtotal (1 unit)*
$196.11
(exc. GST)
$215.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $196.11 |
*price indicative
- RS Stock No.:
- 138-5660
- Mfr. Part No.:
- TR684 - 1 top 2
- Brand:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Seconds, Hours, Minutes, Days | |
| Segment Length | 1min | |
| Terminal Type | Screw | |
| Contact Configuration | SPDT | |
| Maximum Supply Voltage | 240V ac | |
| Battery Life | 10year | |
| Standards/Approvals | EN 60730-1 | |
| Series | TOP2 | |
| Height | 69mm | |
| Depth | 37mm | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Seconds, Hours, Minutes, Days | ||
Segment Length 1min | ||
Terminal Type Screw | ||
Contact Configuration SPDT | ||
Maximum Supply Voltage 240V ac | ||
Battery Life 10year | ||
Standards/Approvals EN 60730-1 | ||
Series TOP2 | ||
Height 69mm | ||
Depth 37mm | ||
TR685 Top 2- Digital Time Switch
TR684 Top 2 digital time switches with weekly programming.
Features and Benefits
1 Channel (138-5660) or 2 channels (138-5665)
Timer module without plug-in base
Connection by 4.8 mm AMP flat plug for original installation standard devices
For installation in regulation and control
Text-based operator guidance in the display
56 Memory locations
Interface for OBELISK top2 memory card (PC Programming)
10-Year power reserve (lithium battery)
On/Off switching times
Switching preselection
Permanent On/Off switching
Integrated hour counter
Holiday program
Back lighting (can be turned off)
PIN coding
Automatic summer/winter time changeover
Digital
Related links
- Theben Digital TR 641 Top2 DIN Rail Time Switch, 1-Channel 240 V ac
- Theben TOP2 Time Switch, 1-Channel 230 V ac
- Theben Digital TR609 Top DIN Rail Time Switch, 1-Channel 240 V ac
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 4-Channel
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 1-Channel
- Theben / Timeguard Digital Time Switch 230 → 240 V ac, 2-Channel
- Theben Digital DIN Rail Time Switch, 1-Channel 230 V ac
- Theben Digital TR610 Top DIN Rail Time Switch, 1-Channel 120 V ac
