Theben Digital TOP2 Time Switch 230V ac
- RS Stock No.:
- 821-5067
- Mfr. Part No.:
- TR635 top2
- Brand:
- Theben
Subtotal (1 unit)*
$411.41
(exc. GST)
$452.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.41 |
*price indicative
- RS Stock No.:
- 821-5067
- Mfr. Part No.:
- TR635 top2
- Brand:
- Theben
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben | |
| Product Type | Time Switch | |
| Sub Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Terminal Type | Wire | |
| Maximum Supply Voltage | 230V ac | |
| Memory Spaces | 84 | |
| Battery Life | 1000h | |
| Series | TOP2 | |
| Standards/Approvals | DIN 43700, IEC/EN 60730-2-7, EN 60715, EN 60730-1, EN 60529 | |
| Depth | 69mm | |
| Height | 104mm | |
| Select all | ||
|---|---|---|
Brand Theben | ||
Product Type Time Switch | ||
Sub Type Digital | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Terminal Type Wire | ||
Maximum Supply Voltage 230V ac | ||
Memory Spaces 84 | ||
Battery Life 1000h | ||
Series TOP2 | ||
Standards/Approvals DIN 43700, IEC/EN 60730-2-7, EN 60715, EN 60730-1, EN 60529 | ||
Depth 69mm | ||
Height 104mm | ||
- COO (Country of Origin):
- GB
TR 635 top2 - Digital Time Switch
The TR 635 top2 is a digital time switch for front panel and wall installation
1 channel digital time switch
weekly program
Text-based operator guidance in the display
84 memory locations
Interface for OBELISK top2 memory card (PC programming)
10 year power reserve (lithium battery)
Pulse and cycle program
Switching preselection
Permanent ON/OFF switching
Count-down timer
Integrated hour counter
Holiday program
2 random programs
Back lighting (can be turned off)
PIN coding
Automatic summer/winter time changeover
Digital
Related links
- Theben SUL 289 g Time Switch 230V ac
- Theben SUL 189 s Time Switch 230V ac
- Theben Digital LUNA 111 top3 DIN Rail Time Switch 230V ac
- Theben Digital TR 641 top3 BLE RC Time Switch 230V ac
- Theben Digital TR 611 Top3 DIN Rail Time Switch 230V ac
- Theben Digital TOP2 Time Switch, 1-Channel 240 V ac
- Theben SUL 289 g Time Switch, 2-Channel 230V ac
- Theben Digital DIN Rail Time Switch 110 → 240 V ac, 4-Channel
