Phoenix Contact CUC Series Female RJ45 Connector, Panel Mount, Cat6a
- RS Stock No.:
- 130-2309
- Mfr. Part No.:
- 1419021
- Brand:
- Phoenix Contact
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.97
(exc. GST)
$46.17
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $41.97 |
5 - 24 | $41.09 |
25 - 49 | $39.82 |
50 - 99 | $38.85 |
100 + | $38.01 |
- RS Stock No.:
- 130-2309
- Mfr. Part No.:
- 1419021
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RJ45 Cat6a IP20 Socket Inserts - CUC Series
Professional 8 position RJ45 socket inserts from Phoenix Contact for use with panel mounting frames. The Cat6a 10 Gbit/s socket inserts are constructed from a robust diecast zinc housing and have an IP20 protection class. The RJ45 socket inserts have an IDC connection method and accommodate 26 AWG to 22 AWG solid or stranded wires. All models are highly reliable and excellent quality.
Features and Benefits
Cat6a performance
IP20 ingress protection
IDC connection
10 Gbit/s
Applications
Part number 130-2306 for use with push-pull interlocking
Part number 130-2308 for use with the Freenet system
Part number 130-2309 for use with the Keystone system
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6a |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Orientation | Straight |
IP Rating | IP20 |
Length | 17.9mm |
Width | 34.9mm |
Depth | 22.4mm |
Series | CUC |
Series Number | CUC-K-J1ZNI-S/R4IDC8 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Related links
- Phoenix Contact CUC Series Female RJ45 Connector, Panel Mount, Cat6a
- Phoenix Contact CUC Series Female RJ45 Connector, PCB Mount
- Phoenix Contact CUC Series Female RJ45 Connector, Through Hole
- Phoenix Contact CUC Series RJ45 Connector, PCB Mount, Cat6a
- Phoenix Contact CUC Series RJ45 Connector, Cat6a
- Phoenix Contact CUC Series RJ45 Connector, Snap-In, Cat6a
- Telegartner TOC Series Female RJ45 Connector, Panel Mount, Cat6a
- Bulgin PX0893 Series Female RJ45 Connector, Panel Mount, Cat6a