Phoenix Contact CUC Series RJ45 Connector Female, PCB, 10 Gbps Shielded 1 Way

Subtotal (1 pack of 120 units)*

$352.32

(exc. GST)

$387.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
120 +$2.936$352.32

*price indicative

RS Stock No.:
267-1822
Mfr. Part No.:
1337240
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

10 Gbps

Mount Type

PCB

Number of Ways

1

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-50°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Length

15.9mm

Depth

16.6mm

Hazardous Area Certification

No

Standards/Approvals

UL Recognised

Width

16.8mm

Series

CUC

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Phoenix Contact RJ45 PCB connectors is right version for every application. Available with and without LED, single- and multi-port. The reflow capability enables efficient, cost-optimized processing. The tape-on-reel packaging is perfect for cost-saving automatic processing.

8 number of position

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy