Phoenix Contact CUC Series RJ45 Connector Female, Through Hole 1 Port 8 Way
- RS Stock No.:
- 270-9235
- Mfr. Part No.:
- 1149870
- Brand:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
$183.92
(exc. GST)
$202.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 80 + | $2.299 | $183.92 |
*price indicative
- RS Stock No.:
- 270-9235
- Mfr. Part No.:
- 1149870
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Jack | |
| Connector Gender | Female | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL/cUL | |
| Depth | 11.3mm | |
| Width | 16.18mm | |
| Series | CUC | |
| Length | 15mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Jack | ||
Connector Gender Female | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL/cUL | ||
Depth 11.3mm | ||
Width 16.18mm | ||
Series CUC | ||
Length 15mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 PCB connector female insert are the Ethernet connectors with single slot and locking clips.
Reliable connectivity
Related links
- Phoenix Contact CUC Series RJ45 Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male, Cable Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat6a Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female, Rear Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-C1ZNI-S/R4IE8 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-V06 Series RJ45 Connector Male, Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-V06 Series RJ45 Connector, Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
