Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 2 Port 2 Way

Subtotal (1 pack of 100 units)*

$507.30

(exc. GST)

$558.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$5.073$507.30

*price indicative

RS Stock No.:
267-1825
Mfr. Part No.:
1337254
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

Number of Ports

2

Mount Type

PCB

Number of Ways

2

Connector Gender

Female

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-50°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Depth

18.2mm

Length

16.5mm

Hazardous Area Certification

No

Standards/Approvals

UL Recognised Approval ID:FILE E 335024

Width

35.5mm

Series

CUC

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Phoenix Contact RJ45 PCB connectors is right version for every application. Available with and without LED, single- and multi-port. The reflow capability enables efficient, cost-optimized processing. The tape-on-reel packaging is perfect for cost-saving automatic processing.

8 number of position

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy