Phoenix Contact CUC Series RJ45 Connector Female, PCB, Cat6a Right Angle 1 Port 8 Way
- RS Stock No.:
- 240-1094
- Mfr. Part No.:
- 1099280
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 420 more to save $233.10
View bulk pricing optionsSubtotal (1 pack of 84 units)*
$466.03
(exc. GST)
$512.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 84 - 336 | $5.548 | $466.03 | - |
| 420 + | $4.993 | $419.41 | $233.10 |
*price indicative
- RS Stock No.:
- 240-1094
- Mfr. Part No.:
- 1099280
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Depth | 17.63mm | |
| Length | 16.87mm | |
| Standards/Approvals | RoHS, cULus, IEC, EAC | |
| Series | CUC | |
| Hazardous Area Certification | No | |
| Width | 15.64mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Depth 17.63mm | ||
Length 16.87mm | ||
Standards/Approvals RoHS, cULus, IEC, EAC | ||
Series CUC | ||
Hazardous Area Certification No | ||
Width 15.64mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Phoenix Contact RJ45 PCB connectors has design which perfectly matches to the RJ45 INDUSTRIAL connector for reliable connectivity. It is ideal for demanding applications due to the high shock and vibration resistance as well as the extended temperature range. Its 360° shielding ensures reliable transmission, even in industrial applications. The housing shield springs enable an optimized EMC shielding concept. It enables data transmission speeds of up to 10 Gbps and automated handling process thanks to reflow its capability.
Connection method THR solder connection
Contact surface material gold
Contact material copper alloy
Number of positions 8
Mounting type PCB mounting
Housing material PA-GF
Related links
- Phoenix Contact CUC-IND-J1ST-S/R4LS-PG-S Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-S/R4LS-LED Series RJ45 Connector Female Cat6a Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-S/R4LS-LED-PG Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8
- Phoenix Contact CUC-IND-J1ST-A/R4LS-LED-PG Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8
- Phoenix Contact CUC-IND-J1ST-S/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-A/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 4 Port 8 Way
