Phoenix Contact CUC-I-J1ZNI-S/R4IDC8 Series RJ45 Connector Female, Snap-in, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 130-2306
- Mfr. Part No.:
- 1417274
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.74
(exc. GST)
$49.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.74 |
| 5 - 24 | $43.39 |
| 25 - 49 | $42.04 |
| 50 - 99 | $41.13 |
| 100 + | $40.23 |
*price indicative
- RS Stock No.:
- 130-2306
- Mfr. Part No.:
- 1417274
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Snap-in | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Width | 34.9mm | |
| Length | 23.2mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Depth | 15.6mm | |
| Series | CUC-I-J1ZNI-S/R4IDC8 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Snap-in | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Width 34.9mm | ||
Length 23.2mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
Depth 15.6mm | ||
Series CUC-I-J1ZNI-S/R4IDC8 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- PL
Phoenix Contact CUC Series RJ45 Connector, Cat6a LAN Category, IP20 - 1417274
This RJ45 connector is designed for high-performance networking applications, featuring a Cat6a classification that supports significant bandwidth capabilities. It is suitable for various sectors, including automation and electronics, providing reliable connections in LAN settings. Its robust construction ensures optimal data transmission while maintaining a compact design, making it essential for modern networking systems.
Features & Benefits
• Female RJ45 connector enables convenient connectivity in confined spaces
• Shielded design minimises electromagnetic interference for clearer signals
• Snap-in mounting type guarantees secure and straightforward installation
• Eight-way configuration supports high-speed data transfer
• Made from copper alloy for good conductivity and durability
• IP20 rated connector provides protection against solid objects
Applications
• Ideal for connecting devices within electrical panels
• Suitable for office data networks requiring dependable connections
• Appropriate for industrial networking frameworks demanding durability
• Effective in mechanical that need quick connectivity solutions
What is the maximum distance supported for high-speed data connections?
It supports distances up to 100m for reliable data transmission in networking setups.
What maintenance is required for this connector?
Regularly inspect for physical damage and ensure the connection remains secure to maintain performance.
Related links
- Phoenix Contact CUC-F-J1ZNI-S/R4IDC8 Series RJ45 Connector Female, Panel Mount Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-K-J1ZNI-S/R4IDC8 Series RJ45 Connector Female, Panel Mount Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LB-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LB-SMD Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-SP-J1ST-A/R4LT-LED Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-J1ST-S/R4LS Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-V14-C1ZNI-S/R4P8 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
