Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- RS Stock No.:
- 126-2195
- Mfr. Part No.:
- CX70M-24P2
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.95
(exc. GST)
$20.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $3.79 | $18.95 |
| 375 - 745 | $3.70 | $18.50 |
| 750 + | $3.642 | $18.21 |
*price indicative
- RS Stock No.:
- 126-2195
- Mfr. Part No.:
- CX70M-24P2
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Mount Type | Surface | |
| USB Specification | USB 3.1 | |
| Current | 5A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | CX70M | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Mount Type Surface | ||
USB Specification USB 3.1 | ||
Current 5A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series CX70M | ||
- COO (Country of Origin):
- KR
Hirose USB-C Connectors
From Hirose, a range professional quality USB-C 3.1 compact connectors. The compact mid-mount connectors measure 8.35 mm (122-8553) and 7.95 mm (126-2195) in length making them ideal for use in areas with limited space. The USB-C 3.1, generation 1 receptacles can support up to 5 Gbit/s high-speed data transmission. The receptacles have the unique mating feature allowing for the plug to be connected in any direction first time every time ensuring fast and reliable connections. The USB-C hybrid friction lock connectors features both SMD and DIP mounting options which lends itself to various uses including repair applications.
Features and Benefits
Can be inserted in reverse, see terminal layout
Smaller in design making it ideal for new compact mobile devices
Hybrid type, supporting the repair market
High-speed transmission
Plug can be inserted in any direction
Applications
Smartphones
PCS
Laptops
Tablets
Power packs and Chargers
Related links
- Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JST Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- JAE Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
- Molex Right Angle, Surface Male- 1 Port Type USB Type C USB Connector USB 3.1
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- Wurth Elektronik Straight, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1
