Hirose Right Angle, Surface Female- 1 Port Type USB Type C USB Connector USB 3.1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$3,619.50

(exc. GST)

$3,981.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 6000$2.413$3,619.50
7500 +$2.172$3,258.00

*price indicative

RS Stock No.:
172-2526
Mfr. Part No.:
CX70M-24P2
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type C

USB Specification

USB 3.1

Current

5A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

20V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

CX70M

COO (Country of Origin):
KR

Hirose USB-C Connectors


From Hirose, a range professional quality USB-C 3.1 compact connectors. The compact mid-mount connectors measure 8.35 mm (122-8553) and 7.95 mm (126-2195) in length making them ideal for use in areas with limited space. The USB-C 3.1, generation 1 receptacles can support up to 5 Gbit/s high-speed data transmission. The receptacles have the unique mating feature allowing for the plug to be connected in any direction first time every time ensuring fast and reliable connections. The USB-C hybrid friction lock connectors features both SMD and DIP mounting options which lends itself to various uses including repair applications.

Features and Benefits


Can be inserted in reverse, see terminal layout

Smaller in design making it ideal for new compact mobile devices

Hybrid type, supporting the repair market

High-speed transmission

Plug can be inserted in any direction

Applications


Smartphones

PC’S

Laptops

Tablets

Power packs and Chargers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy