Adafruit 2866, NeoPixel 40 RGBW Cool White LED Matrix Shield for Arduino
- RS Stock No.:
- 124-5495
- Mfr. Part No.:
- 2866
- Brand:
- ADAFRUIT INDUSTRIES
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5495
- Mfr. Part No.:
- 2866
- Brand:
- ADAFRUIT INDUSTRIES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ADAFRUIT INDUSTRIES | |
| LED Technology | LED Matrix | |
| Kit Classification | Shield | |
| For Use With | Arduino | |
| Kit Name | NeoPixel 40 RGBW Cool White | |
| Select all | ||
|---|---|---|
Brand ADAFRUIT INDUSTRIES | ||
LED Technology LED Matrix | ||
Kit Classification Shield | ||
For Use With Arduino | ||
Kit Name NeoPixel 40 RGBW Cool White | ||
NeoPixel Shield 5 x 8 RGBW LED Matrix
The Adafruit NeoPixel Shield has 40 super bright LEDs in an 5 x 8 matrix. Each NeoPixel is 'split' with one half being RGB and the other is a white LED. This combined LED enables you to choose any colour or illuminate using with white light. Available in 3 colours of white light – warm white (3000K), neutral white (4500K) and warm white (6000K). This LED matrix shield will fit neatly on top of you Arduino board.
If you need more, then you can also daisy chain NeoMatrix together. For the second shield, connect the DIN connection to the first panel DOUT.
There is a single data line with a timing-specific protocol. Since the protocol is sensitive to timing, it requires a real-time microcontroller such as an AVR, Arduino, PIC or mbed.
Adafruit 2864 - NeoMatrix 40 RGBW, Warm White (RS 124-5493)
Adafruit 2865 - NeoMatrix 40 RGBW, Neutral White (RS 124-5494)
Adafruit 2866 - NeoMatrix 40 RGBW, Cool White (RS 124-5495)
Dimensions: 53 x 69 x 3 mm / 2.1" x 2.7" 0.1"
Weight: 27.1 g
Larger 64 RGBW LED versions in an 8 x 8 matrix are also available with the same colour temperature options (RS 124-5496, 124-5497, 124-5498).
If you need more, then you can also daisy chain NeoMatrix together. For the second shield, connect the DIN connection to the first panel DOUT.
There is a single data line with a timing-specific protocol. Since the protocol is sensitive to timing, it requires a real-time microcontroller such as an AVR, Arduino, PIC or mbed.
Adafruit 2864 - NeoMatrix 40 RGBW, Warm White (RS 124-5493)
Adafruit 2865 - NeoMatrix 40 RGBW, Neutral White (RS 124-5494)
Adafruit 2866 - NeoMatrix 40 RGBW, Cool White (RS 124-5495)
Dimensions: 53 x 69 x 3 mm / 2.1" x 2.7" 0.1"
Weight: 27.1 g
Larger 64 RGBW LED versions in an 8 x 8 matrix are also available with the same colour temperature options (RS 124-5496, 124-5497, 124-5498).
Adafruit LEDs, Drivers and Shields
Related links
- Adafruit 2872, NeoPixel NeoMatrix 64 RGBW Cool White LED Matrix Module
- Adafruit 2870, NeoPixel NeoMatrix 64 RGBW Warm White LED Matrix Module
- Adafruit 2871, NeoPixel NeoMatrix 64 RGBW Natur Weiss LED Matrix Module
- ADAFRUIT INDUSTRIES, NeoPixel Shield Warm White
- Raspberry Pi HATs & Add-ons
- Cool White LED Bulbs
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs 4 W(40W) Cool White, Candle shape
- LEDVANCE 40580 E40 LED Bulbs 150 W(400W) Cool White
