RS Better World

LEDVANCE 40580 E40 LED Bulbs, Cool White

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-9886
Mfr. Part No.:
4058075780422
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E40

Product Type

LED Bulbs

Series

40580

Colour

Cool White

Lifespan

50000h

Length

263mm

Standards/Approvals

EAC, RoHS, CE

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

COO (Country of Origin):
CN
The LEDVANCE LED replacement for HID lamps designed for high-bay luminaires offers several benefits, including direct compatibility with traditional HID lamps thanks to compatibility with CCG and ignitors, ensuring seamless replacement. It operates efficiently on AC mains, providing significant energy savings of up to 68% compared to traditional HQI lamps. Effective thermal management enables operation over a wide temperature range, while its long lifetime translates to low maintenance costs. With instant 100% light output and no warm-up time, it's suitable for applications requiring high luminous flux, particularly in industrial and storage facilities, and outdoor use in appropriate luminaires.

Type of protection IP40

High surge protection up to 4 kV (L-N)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy