RS Better World
LEDVANCE 40580 E40 LED Bulbs, Cool White
- RS Stock No.:
- 285-9885
- Mfr. Part No.:
- 4058075780408
- Brand:
- LEDVANCE
Subtotal (1 box of 4 units)*
$1,216.29
(exc. GST)
$1,337.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,216.29 | $304.073 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9885
- Mfr. Part No.:
- 4058075780408
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E40 | |
| Series | 40580 | |
| Colour | Cool White | |
| Lifespan | 50000h | |
| Length | 263mm | |
| Standards/Approvals | CE, EAC, UKCA, RoHS | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E40 | ||
Series 40580 | ||
Colour Cool White | ||
Lifespan 50000h | ||
Length 263mm | ||
Standards/Approvals CE, EAC, UKCA, RoHS | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for HID lamps designed for high-bay luminaires offers several benefits, including direct compatibility with traditional HID lamps thanks to compatibility with CCG and ignitors, ensuring seamless replacement. It operates efficiently on AC mains, providing significant energy savings of up to 68% compared to traditional HQI lamps. Effective thermal management enables operation over a wide temperature range, while its long lifetime translates to low maintenance costs. With instant 100% light output and no warm-up time, it's suitable for applications requiring high luminous flux, particularly in industrial and storage facilities, and outdoor use in appropriate luminaires.
Type of protection IP40
High surge protection up to 4 kV (L-N)
Related links
- LEDVANCE 40580 E40 LED Bulbs, Cool White
- LEDVANCE 40580 E40 LED Bulbs Candle shape
- LEDVANCE 40998 E40 LED Bulbs, Cool White
- LEDVANCE 40998 E40 LED Bulbs White
- SEEREP SLD E40 LED Bulbs Tubular shape
- LEDVANCE 40580 E40 LED Bulbs White
- Philips Lighting TForce E40 LED Bulbs, Cool White
- SEEREP SLD E40 LED Bulbs Bulb shape
